text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3702IPT

TS3702 Series 16 V 1 pA Micropower Dual CMOS Voltage Comparator - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
STMicroelectronics TS3702IPT - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 1pA
Supply Voltage: 2.7V to 16V
Thermal Resistance: 200°C/W
Input Offset Voltage-Max: 5mV
Output Current: 20mA
Quiescent Current: 25µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
4,000
$0.275
8,000
$0.27
12,000+
$0.265
Product Variant Information section