text.skipToContent text.skipToNavigation

Manufacturer Part #

X9511WSIZ

X9511 Series 32 Tap Non Volatile Push Button Digital Potentiometer - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9511WSIZ - Technical Attributes
Attributes Table
No of Positions: 32
No of Channels: 1
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The X9511WSIZ is a push button controlled potentiometer, available in 8 pin SOIC package.

This device is composed of 31 resistive elements. Between each element and at either end are tap points accessible to the wiper element. It is designed and tested for applications requiring extended endurance and data retention.

Features:

  • Push button controlled
  • Low power CMOS
    • Active current, 3 mA max
    • Standby current, 100 μA typical
  • 31 resistive elements
    • Temperature compensated
    • ±20% end to end resistance range
    • -5 V to +5 V range
  • 32 wiper tap points
    • Wiper positioned via two push button inputs
    • Slow and fast scan modes
    • AUTOSTORE® option
    • Manual store option
    • Wiper position stored in nonvolatile memory and recalled on power-up
  • 100 year wiper position data retention
  • X9511W = 10 kΩ
  • Packages
    • 8 Ld SOIC
  • Pb-free plus anneal available (RoHS compliant)
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$3,250.00
USD
Quantity
Unit Price
100
$3.32
200
$3.29
400
$3.26
500
$3.25
1,500+
$3.19
Product Variant Information section