text.skipToContent text.skipToNavigation

Manufacturer Part #

HV518PJ-G

32-CHANNEL, SERIAL-INPUT LATCHED DRIVER, 80V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV518PJ-G - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Output Current per Channel: 25mA
Output Voltage: 70V
Switching Frequency-Max: 6MHz
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$933.12
USD
Quantity
Unit Price
27
$5.82
81
$5.78
135
$5.76
405
$5.71
675+
$5.68
Product Variant Information section