text.skipToContent text.skipToNavigation

Manufacturer Part #

STAP08DP5XTTR

STAP08DP05 Series 5.5 V 100 mA 30 MHz 8 Channel SMT LED Driver - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STAP08DP5XTTR - Technical Attributes
Attributes Table
No of Outputs: Eight
Supply Voltage: 3V to 5.5V
Supply Current: 12mA
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.65
5,000+
$0.635
Product Variant Information section