text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3224TMX

FAN3224 Series 18 V 4 A Surface Mount Dual High Speed Low Side Driver-SOIC-8

Modelo ECAD:
Nombre del Fabricante: onsemi
Número de pieza del fabricante:
Product Variant Information section
Código de fecha:
Product Specification Section
onsemi FAN3224TMX - Caracteristicas Técnicas
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 5A
Supply Voltage-Max: 18V
Estilo de empaquetado:  SOIC-8
Método de montaje: Surface Mount
Características y aplicaciones

The FAN3223-25 family of dual 4 A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range.

In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFETS.  

Features:

  • 4.5 to 18 V Operating Range
  • 5 A Peak Sink/Source at VDD = 12 V
  • 4.3 A Sink / 2.8 A Source at VOUT = 6 V
  • Choice of TTL or CMOS Input Thresholds
  • Three Versions of Dual Independent Drivers:
  • Dual Inverting + Enable (FAN3223)
  • Dual Non-Inverting + Enable (FAN3224)
  • Dual-Inputs(FAN3225)
  • Internal Resistors Turn Driver Off If No Inputs
  • MillerDrive™ Technology
  • 12ns / 9ns Typical Rise/Fall Times with 2.2nF Load
  • Typical Propagation Delay Under 20ns Matched within 1ns to the Other Channel
  • Double Current Capability by Paralleling Channels
  • Rated from –40°C to +125°C Ambient

Applications:

  • Switch-Mode Power Supplies
  • High-Efficiency MOSFET Switching
  • Synchronous Rectifier Circuits
  • DC-to-DC Converters
  • Motor Control
Pricing Section
Stock global:
0
Alemania:
0
En pedido:
0
Stock en fábrica:Stock en fábrica:
0
Plazo de fábrica:
20 Weeks
Pedido mínimo:
2500
Múltiples de:
2500
Total
1.125,00 $
USD
Cantidad
Precio unitario
2.500
0,45 $
5.000
0,445 $
10.000
0,44 $
12.500+
0,435 $
Product Variant Information section