text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SICSCTR

STGAP2SICS Series 5.5 V 4 A Galvanically Isolated Single Gate Driver - SOIC-8W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2306
Product Specification Section
STMicroelectronics STGAP2SICSCTR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Peak Output Current: 4A
Supply Voltage-Max: 5.5V
Quiescent Current: 1mA
Turn-off Delay Time: 75ns
Turn-on Delay Time: 75ns
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110
USA:
110
Cost Per Unit
$6.50
Unit Price:
$3.00 USD Each
Total
$13.00
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.