text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP4STR

STGAP4S Series 24 V 2.5 A Galvanically Isolated Gate Driver - SOIC-36W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGAP4STR - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
On-state Resistance-Max: 2.8Ω
Peak Output Current: 2.5A
Supply Voltage-Max: 24V
Rated Power Dissipation: 0.8W
Quiescent Current: 2mA
Turn-off Delay Time: 60ns
Turn-on Delay Time: 60ns
Rise Time: 15ns
Fall Time: 45ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$8,570.00
USD
Quantity
Unit Price
1,000+
$8.57
Product Variant Information section