text.skipToContent text.skipToNavigation

Référence fabricant

TC4424EPA

TC4424 Series 3 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - PDIP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip TC4424EPA - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 3.5Ω
Peak Output Current: 3A
Supply Voltage-Max: 18V
Style d'emballage :  PDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications
The TC4424EPA is a Dual High-Speed Non-Inverting Power MOSFET Driver with high peak output current of 3 A, available in through hole PDIP-8 package.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • High Capacitive Load Drive Capability – 1800 pF in 25 ns
  • Short Delay Times – 40 ns (typ.)
  • Matched Rise and Fall Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 3.5 mA (Max)
    • With Logic ‘0’ Input – 350 μA (Max)
  • Low Output Impedance: 3.5Ω (typ)
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5 V
  • ESD Protected – 4 kV

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
300
Multiples de :
60
Total 
148,50 $
USD
Quantité
Prix unitaire
1
$0.52
75
$0.505
250
$0.495
1 000
$0.48
3 000+
$0.46
Product Variant Information section