text.skipToContent text.skipToNavigation

Manufacturer Part #

L6388ED

L6388 Series Dual 400 mA 125 Ω High Voltage High and Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
STMicroelectronics L6388ED - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The L6388E is a 400 mA high-voltage high and low side driver and is available in SOIC-8 package.

This device has a driver structure that enables to drive independent referenced channel power MOS or IGBT. The high-side (floating) section is enabled to work with voltage rail up to 600 V. The logic inputs are CMOS/TTL compatible for ease of interfacing with controlling devices.

Features:

  • High voltage rail up to 600 V
  • dV/dt immunity ±50 V/nsec in full temperature range
  • Driver current capability:
    • 400 mA source,
    • 650 mA sink
  • Switching times 70/40 nsec rise/fall with 1 nF load
  • 3.3 V, 5 V, 15 V CMOS/TTL input comparators with hysteresis and pull-down
  • Internal bootstrap diode
  • Outputs in phase with inputs
  • Dead time and interlocking function
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$964.00
USD
Quantity
Unit Price
2,000+
$2.41
Product Variant Information section