text.skipToContent text.skipToNavigation

Référence fabricant

DG406DW-E3

DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2415
Product Specification Section
Vishay DG406DW-E3 - Caractéristiques techniques
Attributes Table
Type: Multiplexer
Configuration: 1 x 16:1
No of Channels: 16
Supply Voltage: 5V to 20V
ON Resistance: 50Ω
Style d'emballage :  SOIC-28W
Méthode de montage : Surface Mount
Fonctionnalités et applications
The DG406DW-E3 is a 16 channel high performance CMOS analog multiplexer. It is available in SOIC-28W package.

This device is designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address. The break-before-make switching action protects against momentary shorting of inputs.

Features:

  • Low on-resistance - RDS(on): 50 Ω
  • Low charge injection - Q: 15 pC
  • Fast transition time - tTRANS: 200 ns
  • Low power: 0.2 mW
  • Single supply capability
  • 44 V supply max. rating

Benefits:

  • Higher accuracy
  • Reduced glitching
  • Improved data throughput
  • Reduced power consumption
  • Increased ruggedness
  • Wide supply ranges: ± 5 V to ± 20 V

Applications:

  • Data acquisition systems
  • Audio signal routing
  • Medical instrumentation
  • ATE systems
  • Battery powered systems
  • High-rel systems
  • Single supply systems
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
500
Délai d'usine :
16 Semaines
Commande minimale :
250
Multiples de :
25
Total 
1 102,50 $
USD
Quantité
Prix unitaire
1
$4.64
15
$4.54
40
$4.48
150
$4.41
400+
$4.28
Product Variant Information section