text.skipToContent text.skipToNavigation

Manufacturer Part #

NB100LVEP56MNG

NB100 Series 2.5V / 3.3V ECL Dual Differential 2:1 Multiplexer - QFN-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB100LVEP56MNG - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 2:1
No of Channels: 4
Supply Voltage: 2.375V to 3.8V
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
92
Multiple Of:
92
Total
$1,451.76
USD
Quantity
Unit Price
2
$16.22
5
$16.09
25
$15.87
50
$15.78
150+
$15.54
Product Variant Information section