text.skipToContent text.skipToNavigation

Manufacturer Part #

IRPS5401MTRPBF

IRPS5401 Series 14 V 40 mA SMT Flexible Power Management Unit - QFN-56

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRPS5401MTRPBF - Technical Attributes
Attributes Table
Supply Voltage: 1.2V to 14V
Supply Current: 40mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$20,790.00
USD
Quantity
Unit Price
3,000+
$6.93
Product Variant Information section