text.skipToContent text.skipToNavigation

Manufacturer Part #

A4491EESTR-T

20.7 V 550 kHz Triple Output Step-Down Switching Regulator - QFN-20-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A4491EESTR-T - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 23V
Output Voltage Range: 0.8V to 20.7V
Output Voltage Fixed: 0.8V
Operating Temp Range: -40°C to +85°C
Quiescent Current: 1mA
No. of Outputs: 3
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$7,920.00
USD
Quantity
Unit Price
1,500
$0.90
3,000+
$0.88
Product Variant Information section