text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5282-5.0YMM-TR

MIC5282 Series 5 V 50 mA Fixed Surface Mount Voltage Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5282-5.0YMM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 120V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 3V
Output Current-Max: 50mA
Rated Power: 0.625W
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 11µA
No. of Outputs: Single
Load Regulation (%): 1.2%
Current - Limit: 260mA
Line Regulation (%): 0.5%
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,425.00
USD
Quantity
Unit Price
2,500+
$1.37
Product Variant Information section