text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP164AMTADJTAG

300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good ADJ, Active Disc

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP164AMTADJTAG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Range: 1.2V to 5V
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 30µA
No. of Outputs: 1
Load Regulation: 2mV
Current - Limit: 560mA
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
9,000+
$0.41
Product Variant Information section