text.skipToContent text.skipToNavigation

Manufacturer Part #

IR38064MTRPBF

IR38064 Series 21 V 35 A Single-Input Voltage Synchronous Buck Regulator-PQFN-34

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR38064MTRPBF - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 1.2V to 21V
Output Current-Max: 35A
Output Voltage Range: 0.5V to 18.06V
Output Type: Adjustable
Switching Frequency-Max: 1.65MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 88.5%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  PQFN 5 x 7 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$21,440.00
USD
Quantity
Unit Price
4,000+
$5.36
Product Variant Information section