Manufacturer Part #
MP4568GQ-P
MP4568 Series 60V 100 mA Adjustable Synchronous Step-Down Converter-QFN-10 (3x3)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP4568GQ-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP4568GQ-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 45V |
| Output Current-Max: | 100mA |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 90% |
| No. of Outputs: | 1 |
| Quiescent Current: | 20µA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$1.02
1,000
$0.995
1,500
$0.99
2,000
$0.98
2,500+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount