text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL21080CIH315Z-TK

ISL21080 Series 1.5 V 0.5% 300nA NanoPower Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Renesas ISL21080CIH315Z-TK - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 1.5V
Tolerance (%): ±0.5%
Rated Voltage: 2.7V to 5.5V
Quiescent Current: 1.5µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ISL21080CIH315Z-TK is a analog voltage reference feature low supply voltage operation at ultra-low 310 nA typ, 1.5 µA max operating current. Additionally, this features guaranteed initial accuracy as low as ±0.2% and 50ppm/°C temperature coefficient.

These references are ideal for general purpose portable applications to extend battery life at lower cost. It is provided in the industry standard 3 Ld SOT-23 pinout.

Features:

  • Reference Output Voltage: 0.900V, 1.024V, 1.250V, 1.500V, 2.048V, 2.500V, 3.000V, 3.300V, 4.096V, 5.000V
  • Initial Accuracy:
    • ISL21080-09 and -10: ±0.7%
    • ISL21080-12: ±0.6%
    • ISL21080-15: ±0.5%
    • ISL21080-20 and -25: ±0.3%
    • ISL21080-30, -33, -41, and -50: ±0.2%
  • Input Voltage Range:
    • ISL21080-09: 2.0V to 5.5V
    • ISL21080-10, -12, -15, -20 and -25: 2.7V to 5.5V
    • ISL21080-30: 3.2V to 5.5V
    • ISL21080-33: 3.5V to 5.5V
    • ISL21080-41: 4.5V to 8.0V
    • ISL21080-50: 5.5V to 8.0V
  • Output Voltage Noise: 30µVP-P (0.1Hz to 10Hz)
  • Supply Current: 1.5µA (Max)
  • Tempco: 50ppm/°C
  • Output Current Capability: ±7mA
  • Operating Temperature Range: -40°C to +85°C
  • Package: 3 Ld SOT-23
  • Pb-Free (RoHS compliant)

Applications:

  • Energy Harvesting Applications
  • Wireless Sensor Network Applications
  • Low Power Voltage Sources for Controllers, FPGA, ASICs or Logic Devices
  • Battery Management/Monitoring
  • Low Power Standby Voltages
  • Portable Instrumentation
  • Consumer/Medical Electronics
  • Wearable Electronics
  • Lower Cost Industrial and Instrumentation
  • Power Regulation Circuits
  • Control Loops and Compensation Networks
  • LED/Diode Supply

View the Available ISL21 Series of Voltage References

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$865.00
USD
Quantity
Unit Price
1,000
$0.865
2,000
$0.85
3,000
$0.845
4,000
$0.84
5,000+
$0.825
Product Variant Information section