text.skipToContent text.skipToNavigation

Manufacturer Part #

A1103LLHLX-T

A1103 Series 24 V 7.5 mA Surface Mount Hall-Effect Switch - SOT-23W-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1103LLHLX-T - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 3.8V to 24V
Supply Current: 7.5mA
Sensing Range: 35.5mT
Rise Time: 400ns
Fall Time: 400ns
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$24,600.00
USD
Quantity
Unit Price
10,000+
$0.82
Product Variant Information section