text.skipToContent text.skipToNavigation

Manufacturer Part #

US1881LUA-AAA-000-BU

US1881 3.5 to 24 V 50 mA Hall Effect Latch - High Sensitivity BULK - TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Melexis US1881LUA-AAA-000-BU - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 5mA
Operating Temp Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$1,225.00
USD
Quantity
Unit Price
1,000
$0.25
4,000
$0.245
15,000+
$0.24
Product Variant Information section