Manufacturer Part #
MCP2562FD-E/P
MCP2562FD Series 5.5V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver-DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tube Package Style:PDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP2562FD-E/P - Technical Attributes
Attributes Table
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Data Rate-Max: | 8MBd |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
60
$1.12
240
$1.10
600
$1.09
1,500
$1.08
2,400+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole