text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1051T/3/2Z

CAN Interface IC High-speed CAN transceiver

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
NXP TJA1051T/3/2Z - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Supply Voltage: 4.5V to 5.5V
Supply Current: 80mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
137,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section