text.skipToContent text.skipToNavigation

Manufacturer Part #

92HD91B2X5NLGXWCX

Interface - CODECs 4-Ch Codec Amp LDO 2 ADCs, DAC Ind Temp

ECAD Model:
Mfr. Name: Tempo Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tempo Semiconductor 92HD91B2X5NLGXWCX - Technical Attributes
Attributes Table
Codec Type: Audio, HD
No of Channels: 4
Resolution: 24b
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,042.60
USD
Quantity
Unit Price
260
$4.01
520
$3.98
780
$3.96
1,040+
$3.93
Product Variant Information section