text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3108-LQXI

CY8CMBR3 Series 8 Sensor Input 4 GPO (I2C) CapSense Controller - QFN-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies CY8CMBR3108-LQXI - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 8
Interface: I2C
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4900
Multiple Of:
4900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,439.00
USD
Quantity
Unit Price
20
$1.17
40
$1.16
100
$1.14
200
$1.13
400+
$1.11