text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9031RNXIC-TR

KSZ9031RNX Series 1.8V/2.5V/3.3 V Gigabit Ethernet Transceiver - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Microchip KSZ9031RNXIC-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.2V to 3.3V
No of Functions / Channels: 4
Interface Type: RGMII
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,910.00
USD
Quantity
Unit Price
1,000+
$2.91
Product Variant Information section