text.skipToContent text.skipToNavigation

Manufacturer Part #

KMB24STR

BRIDGE RECT 1PHASE 40V 2A MBS

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
SMC KMB24STR - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Peak Current-Max: 50A
RMS Voltage-Max: 28V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.55V
DC Blocking Voltage: 40V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 16°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 28pF
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.00
USD
Quantity
Unit Price
3,000
$0.137
6,000
$0.135
9,000
$0.134
15,000+
$0.132
Product Variant Information section