text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

BAS40W-04-7-F

BAS40W Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323

ECAD Modell:
Herstellername: Diodes Incorporated
Standard Verpackungsart:
Product Variant Information section
Datencode: 2528
Product Specification Section
Diodes Incorporated BAS40W-04-7-F - Technische Eigenschaften
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2mA
Forward Voltage: 1V
Power Dissipation: 200mW
Paketstil:  SOT-323 (SC-70)
Montagemethode: Surface Mount
Merkmale und Anwendungen

The BAS40W-04-7-F is a part of BAS40W Series Fast Switching 40 V 600 mA Surface Mount Schottky Barrier Diode available in a SOT-323 package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 40 V
  • Power Dissipation 200 mW
  • Thermal Resistance Junction to Ambient Air 625 °C/W
  • Operating Temperature Range -55 to +125 °C

 

 

Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
12 Wochen
Mindestbestellmenge:
3000
Verpackungseinheit:
3000
Summe
190,50 $
USD
Menge
Internetpreis
3.000
0,0635 $
6.000
0,0624 $
9.000
0,0618 $
12.000
0,0613 $
15.000+
0,0599 $
Product Variant Information section