text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70JFILM

Low Capacitance Inductance Resistance 70 mA 1000 mV Schottky Diode SMT - SOD-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BAS70JFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 1000mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$744.00
USD
Quantity
Unit Price
3,000
$0.032
9,000
$0.0312
12,000
$0.031
30,000
$0.0303
45,000+
$0.0297
Product Variant Information section