text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1660-E3/45

Schottky Diodes & Rectifiers 16 Amp 60Volt Single

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBR1660-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.75V
Configuration: Single
Thermal Resistance: 1.5°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
50
$0.85
150
$0.83
500
$0.805
1,000
$0.795
2,000+
$0.77
Product Variant Information section