text.skipToContent text.skipToNavigation

Manufacturer Part #

RB471ET148

RB471E Series 40 V 0.1 A Surface Mount Schottky Barrier Diode - SC-74A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB471ET148 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.1A
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 30µA
Forward Voltage: 0.55V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$387.00
USD
Quantity
Unit Price
3,000
$0.129
6,000
$0.128
9,000
$0.127
12,000
$0.126
15,000+
$0.124
Product Variant Information section