text.skipToContent text.skipToNavigation

Référence fabricant

STTH812FP

STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode - TO-220FPAC

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2427
Product Specification Section
STMicroelectronics STTH812FP - Caractéristiques techniques
Attributes Table
Style d'emballage :  TO-220FPAC
Méthode de montage : Flange Mount
Fonctionnalités et applications

The STTH812FP is a Ultrafast recovery high voltage diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated packages:
    • TO-220Ins
    • Electrical insulation = 2500 VRMS
    • Capacitance = 7 pF
    • TO-220FPAC
  • Electrical insulation = 2500 VRMS
  • Capacitance = 12 pF

Applications:

  • Freewheeling
  • Industrial power supplies
  • Snubbering
  • Motor control
  • Bootstrap
  • Demagnetization
Pricing Section
Stock global :
4 950
d’Allemagne:
4 950
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
100
Multiples de :
50
Total 
27,50 $
USD
Quantité
Prix unitaire
100
0,275 $
250
0,27 $
1 000
0,265 $
2 000
0,26 $
5 000+
0,25 $