text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC06A065D1-13

SiC SBD 650V1000V TO252 TR 2.5K

Product Specification Section
Diodes Incorporated DSC06A065D1-13 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 278pF
Average Rectified Current-Max: 6A
Forward Voltage: 1.32V
Leakage Current: 200µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,150.00
USD
Quantity
Unit Price
2,500+
$0.86