text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-04-E3-18

Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay BAS70-04-E3-18 - Technical Attributes
Attributes Table
Type: Schottky
Configuration: Dual
Average Rectified Current-Max: 200mA
Reverse Current-Max: 100mA
Forward Voltage: 410mV
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 5ns
Power Dissipation: 200mW
Diode Capacitance-Max: 2pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.00
USD
Quantity
Unit Price
10,000
$0.0258
20,000
$0.0254
30,000
$0.0251
40,000
$0.025
50,000+
$0.0244
Product Variant Information section