text.skipToContent text.skipToNavigation

Manufacturer Part #

D2700U45X122XOSA1

D2700U Series 4500 V 2900 A DO-200AE Thyristor

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies D2700U45X122XOSA1 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 2700A
Forward Voltage: 2.39V
Reverse Voltage-Max [Vrrm]: 4500V
Reverse Current-Max: 150mA
Peak Current-Max: 48000A
Operating Temp Range: 0°C to 140°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1,924.29
USD
Quantity
Unit Price
1
$1,924.29
2+
$1,832.65
Product Variant Information section