text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR420RLG

MUR Series 4 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
onsemi MUR420RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.89V
Configuration: Single
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 55°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  CASE 267
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$945.00
USD
Quantity
Unit Price
1,500
$0.215
4,500
$0.21
7,500+
$0.205
Product Variant Information section