text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMC9V1-GS08

Zener Diodes 9.1 Volt 0.5W 2%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay TZMC9V1-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 9.1V
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
Singapore:
12,500
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$43.25
USD
Quantity
Unit Price
2,500
$0.0173
10,000
$0.0168
37,500
$0.0164
62,500
$0.0162
125,000+
$0.0156
Product Variant Information section