text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E14A471S1

E14-S1 Series Straight Leads 470 V 14 MM Long Lead Type Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Panasonic Industry ERZ-E14A471S1 - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 775V
Peak Output Current: 10kA
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 100A
Energy: 350J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 16.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.95
USD
Quantity
Unit Price
2,000
$0.595
4,000
$0.585
6,000+
$0.58
Product Variant Information section