text.skipToContent text.skipToNavigation

Manufacturer Part #

2SD2704KT146

2SD2704KT146 Series 20 V 0.3 A Surface Mount NPN Transistor - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
ROHM 2SD2704KT146 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 300mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 820
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The 2SD2704KT146 is a 20 V 0.3 A NPN Bipolar Transistor available in SOT-23-3 Surface mount Package.It has an storage temperature ranging between -55 to 150°C.

Features:

  • High DC Current gain
    • hFe=820 to 2700
  • High emitter-base voltage
    • Vebo=25 V(min)
  • Low Ron
    • Ron=0.7 Ω(Typ)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$142.80
USD
Quantity
Unit Price
3,000
$0.0476
6,000
$0.0469
12,000
$0.0461
15,000
$0.0458
45,000+
$0.0444
Product Variant Information section