text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBTA06LT3G

SMMBTA06L Series 80 V 500 mA NPN SMT Silicon Driver Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMMBTA06LT3G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$630.00
USD
Quantity
Unit Price
10,000
$0.0215
30,000
$0.021
40,000
$0.0208
100,000
$0.0204
150,000+
$0.02
Product Variant Information section