text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP142

TIP142 Series 100 V 10 A Complementary Power Darlington Transistor - TO-247-3

Product Specification Section
STMicroelectronics TIP142 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 10A
Power Dissipation-Tot: 125W
DC Current Gain-Min: 1000
Package Style:  TO-247-3
Features & Applications

The TIP142 devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.

Features:

  • Monolithic Darlington configuration
  • Integrated antiparallel collector-emitter diode

Applications:

  • Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1800
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,683.00
USD
Quantity
Unit Price
600
$0.965
1,200
$0.95
1,800+
$0.935