text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP35C

TIP35C Series NPN 100 V 25 A Complementary Power Transistor - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2438
Product Specification Section
STMicroelectronics TIP35C - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 25A
Power Dissipation-Tot: 125W
DC Current Gain-Min: 10
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The TIP35C devices are manufactured in planar technology with “base island” layout. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.

Features:

  • Low collector-emitter saturation voltage
  • Complementary NPN - PNP transistors

Applications:

  • General purpose
  • Audio amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
30
Total
$1.00
USD
Quantity
Unit Price
1
$0.995
3
$0.94
4
$0.925
10
$0.88
15+
$0.83