text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP8NC60KD

STGP8NC60K Series N-Channel 600V 8 A Short Circuit Rated PowerMESH IGBT - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGP8NC60KD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 15A
Power Dissipation-Tot: 65W
Turn-on Delay Time: 17ns
Turn-off Delay Time: 72ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$890.00
USD
Quantity
Unit Price
40
$0.475
150
$0.465
500
$0.455
2,000
$0.445
7,500+
$0.425
Product Variant Information section