text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFU310LT1G

MMBFU310LT1G Series N-Channel 25 V 10 mA JFET Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
onsemi MMBFU310LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 60mA
Drain-to-Source Voltage [Vdss]: 25V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

This N-Channel JFET device is designed for high frequency amplifiers and oscillators.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Package is Available
Pricing Section
Global Stock:
6,000
USA:
6,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
12,000
$0.105
15,000+
$0.104
Product Variant Information section