text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC019N04NSGATMA1

Single N-Channel 40 V 1.9 mOhm 108 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2450
Product Specification Section
Infineon Technologies BSC019N04NSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.9mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 81nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$5,650.00
USD
Quantity
Unit Price
5,000+
$1.13