text.skipToContent text.skipToNavigation

Manufacturer Part #

BSL307SPH6327XTSA1

Single P-Channel 30 V 43 mOhm 23.4 nC OptiMOS™ Small Signal Mosfet - TSOP-6-1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Infineon Technologies BSL307SPH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 43mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 23.4nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
9,000
$0.22
30,000+
$0.215
Product Variant Information section