text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD13AN06A0

N-Channel 60 V 50 A 13 mOhm PowerTrench® Mosfet - DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
onsemi FDD13AN06A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 13.5mΩ
Rated Power Dissipation: 115|W
Qg Gate Charge: 22nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FDD13AN06A0 is a 60 V 13.5 mΩ PowerTrench N-Channel Mosfet Available in a TO-252AA Package .

Features:

  • rDS(ON) = 11. 5Ω (Typ.), VGS = 10 V, ID = 50 A
  • Qg(tot) = 22 nC (Typ.), VGS = 10 V
  • Low Miller Charge
  • Low QRR Body Diode
  • UIS Capability (Single Pulse and Repetitive Pulse)
  • Qualified to AEC Q101

Applications:

  • Motor / Body Load Control
  • ABS Systems
  • Powertrain Management
  • Injection Systems
  • DC-DC converters and Off-line UPS
  • Distributed Power Architectures and VRMs
  • Primary Switch for 12 V and 24 V systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,675.00
USD
Quantity
Unit Price
2,500+
$3.07
Product Variant Information section