text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA80R310CEXKSA2

Single N-Channel 800 V 310 mOhm 91 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA80R310CEXKSA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.31Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 91nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16.7A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 72ns
Rise Time: 15ns
Fall Time: 6ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 2320pF
Series: CoolMOS CE
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$780.00
USD
Quantity
Unit Price
500
$1.56
1,000
$1.55
1,500
$1.54
2,500
$1.53
5,000+
$1.52
Product Variant Information section