text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R018CFD7XKSA1

IPW60R018 Series N-Channel 600 V 101A 416W Through Hole MOSFET TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Infineon Technologies IPW60R018CFD7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 416W
Qg Gate Charge: 251nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 101A
Turn-on Delay Time: 80ns
Turn-off Delay Time: 220ns
Rise Time: 35ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 9901pF
Series: CoolMOS CFD7
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
210
Multiple Of:
240
Total
$2,427.60
USD
Quantity
Unit Price
240
$11.56
480
$11.50
720+
$11.45
Product Variant Information section