text.skipToContent text.skipToNavigation

Manufacturer Part #

IPZA60R037P7XKSA1

N-Channel 600 V 37 mOhm Industrial Grade CoolMOS P7 Mosfet - TO-247-4

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPZA60R037P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 37mΩ
Rated Power Dissipation: 255W
Qg Gate Charge: 121nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 76A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 90ns
Rise Time: 10ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 5243pF
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
240
Multiple Of:
30
Total
$3,573.60
USD
Quantity
Unit Price
240
$14.89
480+
$14.77
Product Variant Information section