text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7832TRPBF

Single N-Channel 30V 4.8 mOhm 51 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Infineon Technologies IRF7832TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.8mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 51nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 21ns
Rise Time: 6.7ns
Fall Time: 13ns
Operating Temp Range: -55°C to +155°C
Gate Source Threshold: 2.32V
Technology: Si
Height - Max: 1.5mm
Length: 5mm
Input Capacitance: 4310pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The 30-V IRF7832 synchronous buck converters are aimed at mobile communication architectures. The IRF7832 offers a 4-mohm maximum on-resistance at 10 V, making it an ideal fit for applications needing a synchronous MOSFET. This IC can also be used as a secondary-side synchronous rectification in isolated converters.  For More information, please see the datasheet.The IRF7832TRPBF comes in an SO-8 package.  The TR indicates Tape and Reel, and the PBF indicates Leadfree.
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,720.00
USD
Quantity
Unit Price
4,000
$0.43
8,000
$0.425
12,000+
$0.42
Product Variant Information section